LY2NDC24
Omron AutomationElectromechanical Relay 24VDC 650Ohm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2NDC24
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 55 °C
Coil Resistance:
650 Ohm
The OMRON INDUSTRIAL LY2NDC24 is an electromechanical relay designed for various general purpose applications. With a 24VDC coil voltage and a resistance of 650Ohm, this relay can handle a maximum current of 10A. Featuring a DPDT (Double Pole Double Throw) configuration, it allows for versatile control and switching options. The compact size of 28x21.5x42.4mm, combined with a socket design, makes installation and replacement quick and efficient. This reliable and durable relay is perfect for a wide range of industrial and commercial applications.
Search Keywords:
LY2NDC24
IN STOCK:
531
Can Ship immediately
Manufacturer Stock:
1,275
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
5
$11.93
$59.650
25
$11.64
$291.000
50
$11.30
$565.000
100
$11.13
$1,113.000
250
$10.51
$2,627.500
500
$10.30
$5,150.000
1,000
+
$10.20
$10,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
02-09-1119
Contact SKT Crimp ST Cable Mount 18-22AWG Bag
C180-24
Standard cord, blunt cut, one head, 24", straight
19-09-1029
Conn Housing RCP 2 POS 6.7mm Crimp ST Cable Mount Bag
MY2NDC24S
Power Relay 24VDC 10A DPDT(28x21.5x36)mm Socket
MY2NAC110120S
Power Relay 110/120VAC 10A DPDT(28x21.5x36)mm Socket