Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY30DC12
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
107 Ohm
The OMRON Industrial LY30DC12 is a highly reliable power relay designed for a variety of industrial applications. With a compact size of 28x21.5x36mm, this 3PDT (3 Form C) relay is perfect for space-constrained installations. It operates on a 12VDC power supply and has a maximum switching current of 10A, allowing it to handle high power loads with ease. The through-hole (THT) mounting design ensures secure and stable installation. With its durable construction and exceptional performance, the LY30DC12 power relay is the ideal choice for demanding industrial environments.
Search Keywords:
LY30DC12
IN STOCK:
50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$11.53
$57.650
25
$10.51
$262.750
50
$10.07
$503.500
100
$9.80
$980.000
250
$9.30
$2,325.000
500
$9.07
$4,535.000
1,000
+
$8.94
$8,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1057293-1
3052 1648 10
NJU7032M
OP Amp Dual GP 16V 8-Pin DMP
FN9222-6-06
IEC Filter - 0.1 µF - 250 VAC - IEC - Mains - 6 A - Quick Connect - 780 µH.
Z15EW22B
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.94...
ERJ-1GNJ470C
Res Thick Film 0201 47 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R