Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY3AC12
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
24 Ohm
Power Relay 12VAC 10A 3PDT(28x31.5x42.9)mm Socket
Search Keywords:
LY3AC12
IN STOCK:
31
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$12.03
$60.150
25
$10.91
$272.750
50
$10.42
$521.000
100
$10.12
$1,012.000
250
$9.56
$2,390.000
500
$9.31
$4,655.000
1,000
+
$9.17
$9,170.000
Product Guides