LY3AC120
Omron AutomationPower Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY3AC120
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
2.45 KOhm
The OMRON INDUSTRIAL part LY3AC120 is a reliable and efficient power relay designed for industrial applications. This 3PDT (3 Form C) relay operates at 120VAC and can handle a maximum current of 10A. With dimensions of 28x31.5x42.9mm, it is compact and space-saving. To facilitate easy installation, this power relay can be used with a compatible socket. Trustworthy and durable, the OMRON INDUSTRIAL LY3AC120 power relay is an excellent choice for various industrial automation and control systems.
Search Keywords:
LY3AC120
IN STOCK:
901
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$21.66
$108.300
25
$15.98
$399.500
50
$14.88
$744.000
100
$14.07
$1,407.000
250
$13.29
$3,322.500
500
$12.60
$6,300.000
1,000
+
$12.42
$12,420.000
Product Guides