Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY3AC24
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
100 Ohm
The OMRON INDUSTRIAL LY3AC24 is a high-quality power relay designed for industrial applications. It operates at a voltage of 24VAC and has a maximum current rating of 10A. The relay is a 3PDT (three-pole, double-throw) type, providing versatile switching capabilities. The compact design of the relay measures approximately 28x31.5x42.9mm, making it suitable for installations where space is limited. Additionally, the relay comes with a convenient socket for easy and secure mounting. With its robust construction and reliable performance, the OMRON INDUSTRIAL LY3AC24 is an excellent choice for various electrical control systems.
Search Keywords:
LY3AC24
IN STOCK:
400
Ships today, if you order in
Manufacturer Stock:
1,878
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$18.83
$94.150
25
$14.35
$358.750
50
$12.57
$628.500
100
$11.98
$1,198.000
250
$11.85
$2,962.500
500
$11.74
$5,870.000
1,000
+
$11.62
$11,620.000
Product Guides