Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY3NAC120
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 55 °C
Coil Resistance:
2.45 KOhm
Power Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket
Search Keywords:
LY3NAC120
IN STOCK:
26
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$16.84
$84.200
25
$15.26
$381.500
50
$14.58
$729.000
100
$13.95
$1,395.000
250
$13.38
$3,345.000
500
$13.02
$6,510.000
1,000
+
$12.83
$12,830.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3501H-1-103L
Res Hybritron POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) T...
4430.1129
CBE TA45-A041FC00C0
MY2NAC24S
Power Relay 24VAC 180Ohm 10A DPDT(28x21.5x36)mm Socket
LY2AC24
Power Relay 24VAC 10A DPDT(28x21.5x42.4)mm Socket
G2R1SNAC120S
Power Relay 120VAC 10A SPDT(29x13x35.5)mm Socket