Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY3NDC12
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 55 °C
Coil Resistance:
107 Ohm
Power Relay 12VDC 10A 3PDT(28x31.5x42.9)mm Socket
Search Keywords:
LY3NDC12
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Manufacturer Stock:
8
can ship
11/25/24
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$16.302
$16.302
5
$14.820
$74.100
25
$13.520
$338.000
50
$12.950
$647.500
100
$12.440
$1,244.000
250
$11.960
$2,990.000
500
$11.670
$5,835.000
1,000
+
$11.490
$11,490.000
Product Guides
CUSTOMERS
ALSO BOUGHT
219-3-1-63F-8-2-80
Circuit Breaker Magnetic 3Pole 80A 480VAC
UF15AC23-BTHR
Fan Tubeaxial - 230VAC - 0.110A - Rectangular/Rounded 172mm L x 150mm H - Ball - 212.0 CFM...
A2D170-AA04-01
AC Axial Fan - 230/400 V - 170mm dia x 63 mm - 3100 RPM - IP44 - 7 Wire Leads with Splice ...
R10-E1W4-V2.5K
Power Relay
21XBXPL-120VAC
Electromechanical Relay 120VAC 20ADC/30AAC DPDT (60.3x44.5x82.4)mm Socket General Purpose ...