Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY4AC100110
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
100,110 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
1.6 KOhm
Power Relay 100/110VAC 10A 4PDT(28x41.5x42.4)mm Socket
Search Keywords:
LY4AC100110
IN STOCK:
56
Can Ship immediately
Manufacturer Stock:
441
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/24/25
Quantity
Unit Price
Ext. Price
5
$20.08
$100.400
25
$17.78
$444.500
50
$16.76
$838.000
100
$15.75
$1,575.000
250
$14.36
$3,590.000
500
$13.44
$6,720.000
1,000
+
$13.30
$13,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-582118-0
TEST PROBE REC130 BI BLK GPBR
3296W-1-200LF
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin T...
SLA-440-ALE
Phase Monitor/Relay
PTF14A
Sockets for Relays, Timers, Counters, Temperature Controllers
DDMA-50P
Conn D-Subminiature PIN 50 POS Crimp ST Cable Mount 50 Terminal 1 Port