LY4AC120
Omron AutomationPower Relay 120VAC 10A 4PDT(28x41.5x42.4)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY4AC120
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
2.2 KOhm
The OMRON LY4AC120 is a reliable power relay designed for industrial applications. This 120VAC relay has a switching capacity of 10A and features a 4PDT configuration. With dimensions of 28x41.5x42.4mm, it is compact yet durable. This relay is compatible with a socket for easy installation. Trust OMRON for your industrial relay needs.
Search Keywords:
LY4AC120
IN STOCK:
131
Can Ship immediately
Manufacturer Stock:
1,961
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
5
$14.98
$74.900
25
$13.22
$330.500
50
$12.84
$642.000
100
$11.99
$1,199.000
250
$11.55
$2,887.500
500
$11.33
$5,665.000
1,000
+
$11.21
$11,210.000
Product Guides