Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY4DC24
RoHS:
Yes
HTS:
8536694040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
350 Ohm
The OMRON INDUSTRIAL LY4DC24 Power Relay is a highly reliable and durable industrial-grade relay designed to handle heavy-duty electrical loads. With a voltage rating of 24VDC and a current capacity of 10A, this relay is perfect for a wide range of applications in industrial settings.Featuring a 4PDT (Four-Pole Double-Throw) configuration, this relay offers versatile switching capabilities, making it suitable for various control and automation systems. The compact design, measuring 28mm x 41.5mm x 42.4mm, allows for easy installation and integration into existing systems.For added convenience and ease of use, this power relay comes with a socket, ensuring secure and reliable connections. The LY4DC24 relay is built to withstand harsh operating conditions, providing consistent performance and dependable operation over an extended lifespan.Whether you need to control motors, solenoids, or other high-current devices, the OMRON INDUSTRIAL LY4DC24 Power Relay is the ideal choice for your industrial automation needs.
Search Keywords:
LY4DC24
IN STOCK:
1,281
Can Ship immediately
Manufacturer Stock:
1,093
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$21.77
$108.850
25
$15.97
$399.250
50
$15.33
$766.500
100
$14.49
$1,449.000
250
$14.27
$3,567.500
500
$14.06
$7,030.000
1,000
+
$13.85
$13,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-794610-1
Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Fi...
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
3059P-1-204
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole ...
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Z4.242.6353.0
Connector Accessories Marking Tag Plate