help desk software
DATA SHEET

LY4FDC12

Omron Automation

Power Relay 12VDC 10A 4PDT(44x41.5x41.9)mm Flange

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY4FDC12
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
100 Ohm
Power Relay 12VDC 10A 4PDT(44x41.5x41.9)mm Flange
Search Keywords:
LY4FDC12
IN STOCK: 26
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$26.78
$133.900
25
$20.97
$524.250
50
$19.97
$998.500
100
$19.01
$1,901.000
250
$18.72
$4,680.000
500
$18.44
$9,220.000
1,000 +
$18.16
$18,160.000
Tools/3D Models