help desk software

LY4I4NAC240

Omron Automation

Electromechanical Relay 240VAC 9KOhm 10A 4PDT (27.94x41.4x36.06)mm Socket General Purpose Relay

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY4I4NAC240
RoHS:
Yes
COO:
ID
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Coil Resistance:
9 KOhm
Electromechanical Relay 240VAC 9KOhm 10A 4PDT (27.94x41.4x36.06)mm Socket General Purpose Relay
Search Keywords:
LY4I4NAC240
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.69
$83.450
25
$15.08
$377.000
50
$14.38
$719.000
100
$13.75
$1,375.000
250
$13.16
$3,290.000
500
$12.80
$6,400.000
1,000 +
$12.61
$12,610.000