Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY4NAC100110
RoHS:
No
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
100,110 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Power Relay 100/110VAC 10A 4PDT(28x41.5x42.4)mm Socket
Search Keywords:
LY4NAC100110
IN STOCK:
35
Can Ship immediately
Manufacturer Stock:
37
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$21.51
$21.510
10
$19.33
$193.300
25
$18.80
$470.000
50
$18.29
$914.500
100
$17.36
$1,736.000
250
$16.93
$4,232.500
500
+
$16.68
$8,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AH165-TLR22E3
Switch Push Button N.O./N.C. 4PST Flush Rectangular Button Momentary Contact Quick Connect...
AH165-TLY22E3
Switch Push Button N.O./N.C. 4PST Flush Rectangular Button Momentary Contact Quick Connect...
NRPS10-3.15A
LED and Incandescent Pilot Lights (Assembled)
NJM062D
OP Amp Dual GP ±18V 8-Pin PDIP
NJM2903L
Comparator Dual ±18V/36V 8-Pin SIP