Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY4NAC110120
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
N/A
Power Relay 110/120VAC 10A 4PDT(28x41.5x42.4)mm Socket
Search Keywords:
LY4NAC110120
IN STOCK:
91
Ships today, if you order in
Manufacturer Stock:
37
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$16.44
$82.200
25
$14.00
$350.000
50
$13.64
$682.000
100
$12.69
$1,269.000
250
$12.19
$3,047.500
500
$11.23
$5,615.000
1,000
+
$10.79
$10,790.000
Product Guides