LY4NAC12
Omron AutomationElectromechanical Relay 12VAC 20Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY4NAC12
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
20 Ohm
Electromechanical Relay 12VAC 20Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Search Keywords:
LY4NAC12
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$21.51
$21.510
10
$19.33
$193.300
25
$18.80
$470.000
50
$18.29
$914.500
100
$17.36
$1,736.000
250
$16.93
$4,232.500
500
+
$16.68
$8,340.000
Product Guides