help desk software
DATA SHEET

LY4NAC200220

Omron Automation

Electromechanical Relay 200/220VAC 6.7KOhm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY4NAC200220
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
200,220 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
6.7 KOhm
Electromechanical Relay 200/220VAC 6.7KOhm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Search Keywords:
LY4NAC200220
IN STOCK: 30
Can Ship immediately
Manufacturer Stock:
164   can ship 12/9/24
Factory Lead-Time
36 Weeks can ship 8/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.51
$21.510
10
$19.33
$193.300
25
$18.80
$470.000
50
$18.29
$914.500
100
$17.36
$1,736.000
250
$16.93
$4,232.500
500 +
$16.68
$8,340.000
Tools/3D Models