LY4ND2DC24
Omron AutomationElectromechanical Relay 24VDC 350Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY4ND2DC24
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
350 Ohm
Electromechanical Relay 24VDC 350Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Search Keywords:
LY4ND2DC24
IN STOCK:
151
Ships today, if you order in
Manufacturer Stock:
1,538
can ship
11/29/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$33.09
$33.090
10
$19.61
$196.100
25
$18.80
$470.000
50
$18.15
$907.500
100
$17.12
$1,712.000
250
$16.76
$4,190.000
500
+
$16.40
$8,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DL3-60R
Rack and Panel Connector - 60 Contact - Female - Crimp Terminal - Receptacle
SFS3-DC24V
Relays 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC (40mm 13mm 24mm) THT Safety Relay
MDM-37PH006L
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Subminiature 37 POS PIN Crimp
120001-0053
4-140
Barrier Block - 4 Circuits - 8 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG ...