LY4NDC48
Omron AutomationElectromechanical Relay 48VDC 1.6KOhm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY4NDC48
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
1.6 KOhm
Electromechanical Relay 48VDC 1.6KOhm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Search Keywords:
LY4NDC48
IN STOCK:
101
Can Ship immediately
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
1
$20.91
$20.910
10
$18.80
$188.000
25
$18.27
$456.750
50
$17.78
$889.000
100
$16.88
$1,688.000
250
$16.46
$4,115.000
500
+
$16.21
$8,105.000
Product Guides