help desk software
DATA SHEET

M165TA24D

Omron Automation

Switch Indicators 24VDC 10mA LED Round Solder Panel Mount with Threads

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
M165TA24D
RoHS:
No
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
Blue
Light Source:
LED
Light Source Color:
Blue
Typical Operating Voltage:
24 VDC
Typical Operating Current:
10 mA
Terminal Type:
Solder
Family:
M16
Switch Indicators 24VDC 10mA LED Round Solder Panel Mount with Threads
Search Keywords:
M165TA24D
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.03
$82.030
5
$61.77
$308.850
10
$56.05
$560.500
25
$50.58
$1,264.500
50
$47.42
$2,371.000
100
$44.83
$4,483.000
250 +
$40.81
$10,202.500
Tools/3D Models