M165TG24D
Omron AutomationSwitch Indicators 24VDC 10mA LED Round Solder Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
M165TG24D
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
Green
Light Source:
LED
Light Source Color:
Green
Typical Operating Voltage:
24 VDC
Typical Operating Current:
10 mA
Terminal Type:
Solder
Family:
M16
The OMRON INDUSTRIAL part M165TG24D is a high-quality switch indicator designed for industrial applications. This LED indicator operates at 24VDC with a current of 10mA, providing reliable and long-lasting performance. The round solder panel mount with threads makes installation easy and secure. Trust OMRON INDUSTRIAL for all your industrial switch indicator needs.
Search Keywords:
M165TG24D
IN STOCK:
80
Can Ship immediately
Manufacturer Stock:
59
can ship
12/6/24
Factory Lead-Time
36 Weeks
can ship
7/31/25
Quantity
Unit Price
Ext. Price
1
$26.33
$26.330
10
$23.50
$235.000
25
$22.80
$570.000
50
$21.82
$1,091.000
100
$20.92
$2,092.000
250
$20.36
$5,090.000
500
+
$20.06
$10,030.000
Product Guides
Product Changes