help desk software
DATA SHEET

M165TR24D

Omron Automation

Switch Indicators 24VDC 10mA LED Round Solder Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
M165TR24D
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
Red
Light Source:
LED
Light Source Color:
Red
Typical Operating Voltage:
24 VDC
Typical Operating Current:
10 mA
Terminal Type:
Solder
Family:
M16
Switch Indicators 24VDC 10mA LED Round Solder Panel Mount with Threads
Search Keywords:
M165TR24D
IN STOCK: 44
Can Ship immediately
Manufacturer Stock:
231   can ship 12/6/24
Factory Lead-Time
36 Weeks can ship 7/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.17
$47.170
5
$29.91
$149.550
25
$24.26
$606.500
50
$23.28
$1,164.000
100
$22.82
$2,282.000
250
$22.38
$5,595.000
500 +
$22.04
$11,020.000
Tools/3D Models