help desk software

M16TR5D

Omron Automation

Switch Indicators 5VDC 30mA LED Round Solder Panel Mount with Threads

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
M16TR5D
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
Red
Light Source:
LED
Light Source Color:
Red
Typical Operating Voltage:
5 VDC
Typical Operating Current:
30 mA
Terminal Type:
Solder
Family:
M16
Switch Indicators 5VDC 30mA LED Round Solder Panel Mount with Threads
Search Keywords:
M16TR5D
IN STOCK: 15
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.33
$28.330
5
$26.61
$133.050
25
$24.75
$618.750
50
$23.76
$1,188.000
100
$22.86
$2,286.000
250
$22.29
$5,572.500
500 +
$21.96
$10,980.000