help desk software

M16TY24

Omron Automation

Switch Indicators 24VAC/24VDC 24mA Incandescent Lamp Round Solder Panel Mount with Threads

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
M16TY24
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
Yellow
Light Source:
Incandescent Lamp
Light Source Color:
Yellow
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
24 mA
Terminal Type:
Solder
Family:
M16
Switch Indicators 24VAC/24VDC 24mA Incandescent Lamp Round Solder Panel Mount with Threads
IN STOCK: 9
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.94
$64.700
25
$11.80
$295.000
50
$11.31
$565.500
100
$10.86
$1,086.000
250
$10.44
$2,610.000
500
$10.18
$5,090.000
1,000 +
$10.03
$10,030.000