help desk software

M22CA24A

Omron Automation

Switch Indicators 24VAC/24VDC 8mA LED Screw Panel Mount with Threads

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
M22CA24A
RoHS:
Yes
HTS:
8541402000
Bezel Shape:
N/R
Bezel Color:
N/R
Lens Shape:
Square Raised
Lens Color:
Blue
Light Source:
LED
Light Source Color:
Blue
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
8 mA
Terminal Type:
Screw
Family:
M22
Switch Indicators 24VAC/24VDC 8mA LED Screw Panel Mount with Threads
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$86.55
$86.550
5
$62.34
$311.700
10
$59.22
$592.200
25
$56.26
$1,406.500
50
$53.45
$2,672.500
100 +
$50.77
$5,077.000