Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
M22FY24A
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Bezel Shape:
N/R
Bezel Color:
N/R
Lens Shape:
Round Flush
Lens Color:
Yellow
Light Source:
LED
Light Source Color:
Yellow
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
8 mA
Terminal Type:
Screw
Family:
M22
Life Cycle:
Discontinued
Switch Indicators 24VAC/24VDC 8mA LED Screw Panel Mount with Threads
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$123.42
$123.420
5
$45.32
$226.600
10
$44.98
$449.800
25
$44.64
$1,116.000
50
$44.30
$2,215.000
100
$43.97
$4,397.000
250
+
$43.64
$10,910.000
DOWNLOADS