help desk software
DATA SHEET

M22NBCTRARC

Omron Automation

Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
M22NBCTRARC
RoHS:
Yes
HTS:
8536509031
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
Red
Light Source:
LED
Light Source Color:
Red
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Screw
Family:
M22N
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
Search Keywords:
M22NBCTRARC
IN STOCK: 50
Can Ship immediately
Manufacturer Stock:
131   can ship 11/4/24
Minimum Order:
5
Factory Lead-Time
10 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.84
$59.200
25
$10.80
$270.000
50
$10.34
$517.000
100
$10.06
$1,006.000
250
$9.55
$2,387.500
500
$9.32
$4,660.000
1,000 +
$9.18
$9,180.000
Tools/3D Models