M2BJB24D
Omron AutomationAudio Buzzer 12VDC/12VAC 24VDC/24VAC 7DCmA 80dB 1500Hz to 2500Hz Panel Mount Solder Lug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
M2BJB24D
RoHS:
Yes
HTS:
8531800040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Minimum Operating Supply Voltage:
12,12 VDC|VAC
Maximum Operating Supply Voltage:
24,24 VDC|VAC
Product Diameter:
N/R
Termination Method:
Solder
Minimum Sound Pressure:
80 dB
Mounting:
Panel Mount
The OMRON INDUSTRIAL part M2BJB24D is an Audio Buzzer with versatile voltage compatibility, including 12VDC, 12VAC, 24VDC, and 24VAC. It operates at a low current consumption of 7DCmA and emits a loud sound output of 80dB. The frequency range of this buzzer is approximately 1500Hz to 2500Hz, ensuring clear and distinct signals. This buzzer is designed for easy installation and is panel mountable, making it ideal for various industrial applications. It features convenient solder lugs for secure and reliable connections.
Search Keywords:
M2BJB24D
IN STOCK:
29
Can Ship immediately
Manufacturer Stock:
57
can ship
12/6/24
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$78.08
$78.080
5
$72.63
$363.150
10
$70.67
$706.700
25
$67.07
$1,676.750
50
$65.42
$3,271.000
100
$64.43
$6,443.000
250
+
$63.09
$15,772.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1296C-SL005
Multi-Conductor Cable Tape Polyvinyl Chloride 6 Conductors 22AWG 5.86mm 300VAC - Slate - 3...
1546347-2
Circular Connector Clamp - Right Angle - 11 - 8.36 mm - Thermoplastic - CPC Series.
206036-2
Circular Connector - CPC Series 3 - Panel Mount Receptacle - 3 Contacts - Thermoplastic Bo...
3-640429-2
Wire-To-Board Connector - 24 AWG - 3.96 mm - 2 Contacts - Receptacle - MTA-156 Series - ID...
030-1953-000
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG