M2BJBH24ED
Omron AutomationAudio Buzzer 12VDC/12VAC 24VDC/24VAC 50DCmA 70dB 2500Hz to 3500Hz Panel Mount Solder Lug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
M2BJBH24ED
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Minimum Operating Supply Voltage:
12970VDC,12970VAC
Maximum Operating Supply Voltage:
24966VDC,24966VAC
Product Diameter:
N/R
Termination Method:
Solder Lug981
Minimum Sound Pressure:
70972dB
Mounting:
Panel Mount973
Audio Buzzer 12VDC/12VAC 24VDC/24VAC 50DCmA 70dB 2500Hz to 3500Hz Panel Mount Solder Lug
Search Keywords:
M2BJBH24ED
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$192.19
$192.190
5
$161.14
$805.700
10
$147.86
$1,478.600
25
$137.12
$3,428.000
50
$128.86
$6,443.000
75
$126.93
$9,519.750
100
+
$121.44
$12,144.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GX-F12AI
Proximity Sensor Inductive NO NPN 4mm 12V to 24V
NJM4580D
OP Amp Dual GP ±18V 8-Pin PDIP
G3VM-2L
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin DIP
XH3A-2041-4A
Conn Shrouded Header PL 20 POS 1.27mm Solder ST Thru-Hole
EMZA160ADA101MF61G
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R