MCS2PC10
Omron AutomationSwitch Safety Interlock N.O./N.C. SPST/SPST 0.1A 230VAC 24VDC Cable 1000000Cycles Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MCS2PC10
Alias/AKA:
445310210
RoHS:
No
HTS:
8536507000
COO:
DO
ECCN:
EAR99
Type:
Non Contact
Actuator Style:
N/A
Pole Throw Configuration:
SPST/SPST
Maximum Current Rating:
0.1@230VAC 24VDC A
Terminal Type:
Wire Lead
Operating Temperature:
-10 to 55 °C
IP Rating:
IP67
Dimension:
19 x 19 x 82 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. SPST/SPST 0.1A 230VAC 24VDC Cable 1000000Cycles Screw Mount
Search Keywords:
MCS2PC10
IN STOCK:
0
Manufacturer Stock:
51
can ship
8/12/24
Factory Lead-Time
18 Weeks
can ship
12/4/24
Quantity
Unit Price
Ext. Price
1
$213.25
$213.250
3
$210.05
$630.150
5
$206.90
$1,034.500
10
$203.80
$2,038.000
25
+
$198.54
$4,963.500
DOWNLOADS