Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MGN1ADC12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 115 °C
Power Relay 12VDC 30A SPST-NO (63.5mm 63.5mm 55.8mm)
Search Keywords:
MGN1ADC12
IN STOCK:
18
Ships today, if you order in
Factory Lead-Time
56 Weeks
Quantity
Unit Price
Ext. Price
1
$42.24
$42.240
5
$37.97
$189.850
10
$36.91
$369.100
25
$35.92
$898.000
50
$34.09
$1,704.500
100
$33.25
$3,325.000
250
+
$32.75
$8,187.500
Product Guides