help desk software

MGN1BAC480

Omron Automation

Power Relay 480VAC 30A SPST-NC(63.5x63.5x55.8)mm

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MGN1BAC480
RoHS:
Yes
COO:
CN
Relay Construction:
Non-Latching
AC Coil Voltage:
480 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NC
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Power Relay 480VAC 30A SPST-NC(63.5x63.5x55.8)mm
Search Keywords:
MGN1BAC480
IN STOCK: 0
Factory Lead-Time
56 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.63
$66.630
5
$59.25
$296.250
10
$57.43
$574.300
25
$54.88
$1,372.000
50
$52.55
$2,627.500
100
$51.10
$5,110.000
250 +
$50.33
$12,582.500