MGN1CDC12
Omron AutomationPower Relay 12VDC 30A SPDT (63.5mm 63.5mm 55.8mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MGN1CDC12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 115 °C
The OMRON INDUSTRIAL part MGN1CDC12 is a high-quality power relay designed for industrial applications. This compact relay operates on 12VDC and can handle a heavy load of up to 30A. With its single-pole double-throw (SPDT) configuration, this relay provides versatile switching capabilities for a wide range of electrical systems. Featuring compact dimensions measuring 63.5mm x 63.5mm x 55.8mm, this relay is designed to save space while delivering reliable performance. With its durable construction and robust design, the OMRON INDUSTRIAL part MGN1CDC12 is the perfect choice for demanding industrial environments.
Search Keywords:
MGN1CDC12
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
3
can ship
12/6/24
Factory Lead-Time
56 Weeks
can ship
12/18/25
Quantity
Unit Price
Ext. Price
1
$37.17
$37.170
5
$33.41
$167.050
10
$32.91
$329.100
25
$31.61
$790.250
50
$30.00
$1,500.000
100
$29.55
$2,955.000
250
+
$28.90
$7,225.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-111196-3
Wire-To-Board Connector - 1.27 mm - 80 Contacts - Receptacle - AMPMODU System 50 Series - ...
6-104068-6
80 SYSTEM 50 HDR DRST SHRD
199X-12
Electromechanical Relay DPDT 40A 12VDC 70Ohm
W199X-2
Electromechanical Relay 12VDC 70Ohm 40A SPDT (63.5x61.7x55.37)mm Power Relay
LY2NDC12
Electromechanical Relay 12VDC 160Ohm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Rela...