Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MGN1XAC12
RoHS:
Yes
HTS:
8536490075
COO:
CN
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Power Relay 12VAC 30A SPST-NO-DM (63.5mm 63.5mm 55.8mm)
Search Keywords:
MGN1XAC12
IN STOCK:
0
Factory Lead-Time
56 Weeks
Quantity
Unit Price
Ext. Price
1
$38.22
$38.220
5
$34.10
$170.500
10
$33.59
$335.900
25
$32.12
$803.000
50
$30.36
$1,518.000
100
$29.91
$2,991.000
250
+
$29.16
$7,290.000
Product Guides