Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MGN1XAC120
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Power Relay 120VAC 30A SPST-NO-DM (63.5mm 63.5mm 55.8mm)
Search Keywords:
MGN1XAC120
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
184
can ship
12/6/24
Factory Lead-Time
56 Weeks
can ship
12/18/25
Quantity
Unit Price
Ext. Price
1
$37.17
$37.170
5
$33.41
$167.050
10
$32.91
$329.100
25
$31.61
$790.250
50
$30.00
$1,500.000
100
$29.55
$2,955.000
250
+
$28.90
$7,225.000
Product Guides