Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MGN2AAC240
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Power Relay 240VAC 30A DPST-NO (63.5mm 63.5mm 55.8mm)
Search Keywords:
MGN2AAC240
IN STOCK:
0
Manufacturer Stock:
155
can ship
12/9/24
Factory Lead-Time
56 Weeks
can ship
12/19/25
Quantity
Unit Price
Ext. Price
1
$52.91
$52.910
5
$47.22
$236.100
10
$45.81
$458.100
25
$43.84
$1,096.000
50
$42.04
$2,102.000
100
$40.92
$4,092.000
250
+
$40.31
$10,077.500
Product Guides