Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MGN2CAC24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Power Relay 24VAC 30A DPDT (84.33mm 63.5mm 60.45mm)
Search Keywords:
MGN2CAC24
IN STOCK:
17
Ships today, if you order in
Manufacturer Stock:
192
can ship
12/6/24
Factory Lead-Time
56 Weeks
can ship
12/19/25
Quantity
Unit Price
Ext. Price
1
$63.77
$63.770
5
$57.31
$286.550
10
$55.72
$557.200
25
$53.50
$1,337.500
50
$51.46
$2,573.000
100
$50.19
$5,019.000
250
+
$49.44
$12,360.000
Product Guides