Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MGN2CAC480
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
480 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Power Relay 480VAC 30A DPDT(84.33x63.5x60.45)mm
Search Keywords:
MGN2CAC480
IN STOCK:
0
Manufacturer Stock:
213
can ship
12/9/24
Factory Lead-Time
56 Weeks
can ship
12/19/25
Quantity
Unit Price
Ext. Price
1
$78.19
$78.190
5
$69.77
$348.850
10
$67.69
$676.900
25
$62.13
$1,553.250
50
$61.20
$3,060.000
100
$60.28
$6,028.000
250
+
$58.14
$14,535.000
Product Guides