Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MGN2CDC110
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 115 °C
Power Relay 110VDC 30A DPDT (84.33mm 63.5mm 60.45mm)
Search Keywords:
MGN2CDC110
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
56 Weeks
Quantity
Unit Price
Ext. Price
1
$46.19
$46.190
5
$41.51
$207.550
10
$40.36
$403.600
25
$39.27
$981.750
50
$37.27
$1,863.500
100
$36.35
$3,635.000
250
+
$35.81
$8,952.500
Product Guides