Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MGN2CDC24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 115 °C
Power Relay 24VDC 30A DPDT (84.33mm 63.5mm 60.45mm)
Search Keywords:
MGN2CDC24
IN STOCK:
81
Can Ship immediately
Manufacturer Stock:
209
can ship
10/28/24
Factory Lead-Time
63 Weeks
can ship
12/26/25
Quantity
Unit Price
Ext. Price
1
$110.45
$110.450
5
$108.82
$544.100
10
$75.75
$757.500
25
$71.18
$1,779.500
50
$67.00
$3,350.000
100
$62.81
$6,281.000
250
+
$62.18
$15,545.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5VK1
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
6G38TSF
Terminal Block, Modular - 600V 50A - 8-18AWG Cu - 3/8" - Flat Mount - 1 Section
W92-X112-15
Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC
1182P117
transformer - toroidal power