help desk software
DATA SHEET

MGN2CMDC12

Omron Automation

Power Relay 12VDC 30A DPDT (84.33mm 63.5mm 60.45mm)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MGN2CMDC12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 115 °C
Power Relay 12VDC 30A DPDT (84.33mm 63.5mm 60.45mm)
Search Keywords:
MGN2CMDC12
IN STOCK: 0
Factory Lead-Time
56 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$78.19
$78.190
5
$69.77
$348.850
10
$67.69
$676.900
25
$62.13
$1,553.250
50
$61.20
$3,060.000
100
$60.28
$6,028.000
250 +
$58.14
$14,535.000
Tools/3D Models