MJN1CDC24
Omron AutomationElectromechanical Relay 24VDC 470Ohm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MJN1CDC24
RoHS:
No
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
470 Ohm
Electromechanical Relay 24VDC 470Ohm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords:
MJN1CDC24
IN STOCK:
308
Can Ship immediately
Manufacturer Stock:
112
can ship
12/9/24
Factory Lead-Time
37 Weeks
can ship
8/11/25
Quantity
Unit Price
Ext. Price
1
$17.93
$17.930
10
$16.11
$161.100
25
$15.67
$391.750
50
$15.24
$762.000
100
$14.47
$1,447.000
250
$14.11
$3,527.500
500
+
$13.90
$6,950.000
Product Guides