MJN1CIAC240
Omron AutomationElectromechanical Relay 240VAC 9.1KOhm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MJN1CIAC240
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-45 to 60 °C
Coil Resistance:
9.1 KOhm
Electromechanical Relay 240VAC 9.1KOhm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords:
MJN1CIAC240
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$42.60
$85.200
25
$14.24
$356.000
100
$13.21
$1,321.000
250
$12.26
$3,065.000
500
+
$11.53
$5,765.000
Product Guides