MJN1CINAC240
Omron AutomationElectromechanical Relay 240VAC 9.1KOhm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MJN1CINAC240
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-45 to 60 °C
Coil Resistance:
9.1 KOhm
Electromechanical Relay 240VAC 9.1KOhm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords:
MJN1CINAC240
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
2
$59.67
$119.340
25
$16.37
$409.250
100
$15.21
$1,521.000
250
$14.19
$3,547.500
500
+
$13.32
$6,660.000
Product Guides