help desk software
DATA SHEET

MJN1CNDC48

Omron Automation

Electromechanical Relay 48VDC 1.8KOhm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MJN1CNDC48
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
1.8 KOhm
Electromechanical Relay 48VDC 1.8KOhm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords:
MJN1CNDC48
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$39.62
$118.860
25
$11.76
$294.000
100
$10.91
$1,091.000
250
$10.19
$2,547.500
500 +
$9.55
$4,775.000
Tools/3D Models