MJN1ZERPAC240
Omron AutomationElectromechanical Relay 240VAC 9.1KOhm 30A SPDT(38.73x35.56x73.66)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MJN1ZERPAC240
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
30 A
Mounting:
Socket
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 60 °C
The OMRON INDUSTRIAL MJN1ZERPAC240 is an electromechanical relay designed for general purpose applications. It operates at a voltage of 240VAC and has a coil resistance of 9.1KOhm. This relay features a single-pole double-throw (SPDT) configuration and can handle high current loads up to 30A. With a compact size of 38.73x35.56x73.66mm, it can easily fit into different systems or equipment. This relay is compatible with a socket for convenient installation and replacement. It is a reliable and versatile solution for various control and switching applications.
Search Keywords:
MJN1ZERPAC240
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$57.40
$57.400
5
$48.58
$242.900
25
$38.77
$969.250
50
$35.85
$1,792.500
100
$33.74
$3,374.000
250
$33.40
$8,350.000
500
+
$33.07
$16,535.000
Product Guides