MJN1ZERPDC24
Omron AutomationElectromechanical Relay 24VDC 470Ohm 30A SPDT(38.73x35.56x73.66)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MJN1ZERPDC24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
30 A
Mounting:
Socket
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
The OMRON INDUSTRIAL part MJN1ZERPDC24 is an Electromechanical Relay designed for applications requiring reliable and high-performance switching. This relay has a coil voltage of 24VDC and a coil resistance of 470Ohm, making it suitable for a wide range of industrial and commercial applications. With a contact rating of 30A, this SPDT relay is capable of handling high current loads. The compact dimensions of 38.73x35.56x73.66mm ensure easy installation and compatibility with standard socket configurations. This General Purpose Relay from OMRON INDUSTRIAL is known for its durability, long lifespan, and dependable performance, making it an ideal choice for a variety of electrical control systems.
Search Keywords:
MJN1ZERPDC24
IN STOCK:
28
Ships today, if you order in
On Order:
8
can ship 12/4/24
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$45.84
$45.840
10
$34.49
$344.900
25
$29.34
$733.500
50
$27.08
$1,354.000
100
$25.52
$2,552.000
250
$24.57
$6,142.500
500
+
$22.85
$11,425.000
Product Guides
Product Changes