help desk software
DATA SHEET

MJN2CFDC12

Omron Automation

Electromechanical Relay 12VDC 120Ohm 10A DPDT (38.73x35.56x73.66)mm Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MJN2CFDC12
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Electromechanical Relay 12VDC 120Ohm 10A DPDT (38.73x35.56x73.66)mm Plug-In General Purpose Relay
Search Keywords:
MJN2CFDC12
IN STOCK: 17
Can Ship immediately
Manufacturer Stock:
695   can ship 12/9/24
Factory Lead-Time
37 Weeks can ship 8/11/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.73
$16.730
10
$15.04
$150.400
25
$14.62
$365.500
50
$14.23
$711.500
100
$13.50
$1,350.000
250
$13.17
$3,292.500
500 +
$12.97
$6,485.000
Tools/3D Models