Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MJN2ZEDC24
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
N/A
Maximum Current Rating:
N/A
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Electromechanical Relay 24VDC
Search Keywords:
MJN2ZEDC24
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$37.42
$74.840
25
$12.51
$312.750
100
$11.61
$1,161.000
250
$10.82
$2,705.000
500
+
$10.17
$5,085.000
Product Guides