MJN3CAC240
Omron AutomationElectromechanical Relay 240VAC 7.2KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MJN3CAC240
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
7.2 KOhm
Electromechanical Relay 240VAC 7.2KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords:
MJN3CAC240
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
70
can ship
12/9/24
Factory Lead-Time
37 Weeks
can ship
8/11/25
Quantity
Unit Price
Ext. Price
1
$26.29
$26.290
10
$23.63
$236.300
25
$22.97
$574.250
50
$22.06
$1,103.000
100
$21.22
$2,122.000
250
$20.69
$5,172.500
500
+
$20.38
$10,190.000
Product Guides