MJN3CDC12
Omron AutomationElectromechanical Relay 12VDC 120Ohm 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MJN3CDC12
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
The OMRON INDUSTRIAL part MJN3CDC12 is an electromechanical relay designed for a wide range of general purpose applications. It operates at a voltage of 12VDC and has a resistance of 120Ohm. With a 3PDT configuration, this relay is capable of handling a maximum current of 10A. The compact dimensions of 38.73x35.56x55.49mm make it suitable for various space-constrained installations. This relay comes with a socket for easy installation and is a reliable choice for industrial automation and control systems.
Search Keywords:
MJN3CDC12
IN STOCK:
77
Can Ship immediately
Manufacturer Stock:
504
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
37 Weeks
can ship
8/8/25
Quantity
Unit Price
Ext. Price
5
$19.25
$96.250
25
$16.96
$424.000
50
$15.99
$799.500
100
$15.32
$1,532.000
250
$14.43
$3,607.500
500
$13.32
$6,660.000
1,000
+
$12.88
$12,880.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3386P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...
AZ2280-1C-277AF
40AMP Mini Power Relay 277VAC coil SPDT
8411K13
Switch Push Button SPST Round Plunger 0.75A 250VAC 250VDC Momentary Contact Quick Connect ...
3540S-1-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Sol...
670A-RZ-04
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 20A